VEL-EC60328 | VELCRO
Cable tie, releasable, (L x W) 460 x 25 mm, blue, VEL-EC60328
Order No.: 13H722
EAN: 5030610603280
MPN:
VEL-EC60328
Unit Price (€ / pck.)
9.6628 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
9.66 € *
Price list
Quantity
Price per unit*
1 pck.
9.6628 €
5 pck.
8.8774 €
10 pck.
8.3538 €
25 pck.
7.8421 €
50 pck.
7.3185 €
*incl. VAT plus shipping costs
Subject to prior sale
Adjustable Straps, VEL-EC60328, VELCRO
Adjustable Straps, Adjustable, 25mm x 46cm x 2 pcs.
Features
- Universal belt
- High water resistance
- Ideal for securing and transporting leisure equipment
Technical specifications
Filter | Property | Value |
---|---|---|
Version | strap kit with velcro fastener | |
Thickness | 2 mm | |
Colour | blue | |
Product type | cable tie | |
Width | 25 mm | |
detachable closure | Yes | |
Length | 460 mm |
Download
Logistics
Property | Value |
---|---|
Country of origin | ES |
Customs tariff number | 58061000 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |