VEL-EC60327 | VELCRO

Cable tie, releasable, (L x W) 920 x 25 mm, blue, VEL-EC60327, package with 2 pieces

Order No.: 13H721
EAN: 5030610603273
MPN:
VEL-EC60327
VEL-EC60327 VELCRO Cable Ties Image 1
VEL-EC60327 VELCRO Cable Ties Image 2
VEL-EC60327 VELCRO Cable Ties Image 3
Image may differ
Unit Price (€ / pck.)
14.5061 € *
Available: 4 pck.
Total Price:
14.51 € *
Price list
Quantity
Price per unit*
1 pck.
14.5061 €
5 pck.
13.3280 €
10 pck.
12.5426 €
25 pck.
11.7691 €
50 pck.
10.9837 €
*incl. VAT plus shipping costs
Subject to prior sale

Adjustable Straps, VEL-EC60327, VELCRO

Adjustable Straps, Adjustable, 25mm x 92cm x 2 pcs.

Features

  • Universal belt
  • High water resistance
  • Ideal for securing and transporting leisure equipment
Technical specifications
Filter Property Value
Product type cable tie
Version strap kit with velcro fastener
Length 920 mm
Width 25 mm
Thickness 2 mm
Colour blue
detachable closure Yes
Logistics
Property Value
Customs tariff number 58061000
Country of origin ES
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes