VEL-EC60326 | VELCRO
Cable tie, releasable, (L x W) 1.8 m x 50 mm, black, VEL-EC60326
Order No.: 13H720
EAN: 5030610603266
MPN:
VEL-EC60326
No longer available from manufacturer
Unit Price (€ / pc.)
16.6719 € *
Available: 6 pcs.
Elastic carrying strap, VEL-EC60326, VELCRO
Adjustable Straps, Carry, 50mm x 1.8m x 1 pcs.
Features
- Carrying strap
- With sturdy carrying handle
- Ideal for bundling and transporting bulky items
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | strap with velcro fastener | |
| Length | 1.8 m | |
| Width | 50 mm | |
| Thickness | 1 mm | |
| Colour | black | |
| detachable closure | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 58061000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |