VEL-30121-WEU | VELCRO
Velcro tape, fabric/steel, (L x W) 610 x 25 mm, black, -17 to 105 °C, VEL-30121-WEU
Order No.: 13H750
EAN: 5030610301216
MPN:
VEL-30121-WEU
Unit Price (€ / pc.)
7.8421 € *
Available: 35 pcs.
Total Price:
7.84 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8421 €
10 pcs.
7.3066 €
*incl. VAT plus shipping costs
Subject to prior sale
Velcro tape, VEL-30121-WEU, VELCRO
VELCRO Brand EASY HANG Storage Strap can help you maximize the space in your garage, basement, or storage area by using the vertical space. A golf club, bike, kayak, hose, extension cord, or tool.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | velcro tape | |
| Version | with velcro fastener | |
| Length | 610 mm | |
| Width | 25 mm | |
| Material | fabric/steel | |
| Colour | black | |
| min. operating temperature | -17 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 59069990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |