VEL-30120-WEU | VELCRO

Velcro tape, fabric/steel, (L x W) 406 x 25 mm, black, -17 to 105 °C, VEL-30120-WEU

Order No.: 13H749
EAN: 5030610301209
MPN:
VEL-30120-WEU
VEL-30120-WEU VELCRO Cable Ties Image 1
VEL-30120-WEU VELCRO Cable Ties Image 2
VEL-30120-WEU VELCRO Cable Ties Image 3
Image may differ
Unit Price (€ / pc.)
6.3308 € *
Available: 35 pcs.
Total Price:
6.33 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3308 €
10 pcs.
5.9143 €
*incl. VAT plus shipping costs
Subject to prior sale

Velcro tape, VEL-30120-WEU, VELCRO

VELCRO Brand EASY HANG Storage Strap can help you maximize the space in your garage, basement, or storage area by using the vertical space. A golf club, bike, kayak, hose, extension cord, or tool.

Technical specifications
Filter Property Value
Product type velcro tape
Version with velcro fastener
Length 406 mm
Width 25 mm
Material fabric/steel
Colour black
min. operating temperature -17 °C
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 59069990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes