VEL-EC60221 | VELCRO

Velcro tape, 20 mm, with adhesive and fleece part, beige, 10 m, VEL-EC60221

Order No.: 13H740
EAN: 5030610602214
MPN:
VEL-EC60221
Series: STICK ON
VEL-EC60221 VELCRO Adhesive Tapes
Image may differ

No longer available from manufacturer

Unit Price (€ / pc.)
21.777 € *
Available: 5 pcs.
Total Price:
21.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
21.777 €

Hook and loop tape with adhesive and loop part, VEL-EC60221, VELCRO

Hook and loop tape with adhesive and loop part, self-adhesive, 10 m long, 20 mm, wide, beige.

Features

  • The all-rounder for organizing and fixing light objects in everyday life
  • Easy to attach and can be used almost anywhere, they help to quickly and flexibly attach many objects in household, office, handicrafts & model making
  • Practical - fast - universally applicable
Technical specifications
Filter Property Value
Product type velcro tape
Version with adhesive and fleece part
Length 10 m
Width 20 mm
Colour beige
Logistics
Property Value
Customs tariff number 59061000
Country of origin ES
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes