57688 101 401 | VARTA

VARTA LCD Universal Charger+

Order No.: 26A8073
EAN: 4008496988334
MPN:
57688 101 401
Series: Charger+
57688 101 401 VARTA Universal Chargers Image 1
57688 101 401 VARTA Universal Chargers Image 2
57688 101 401 VARTA Universal Chargers Image 3
57688 101 401 VARTA Universal Chargers Image 4
57688 101 401 VARTA Universal Chargers Image 5
Image may differ
Unit Price (€ / pc.)
34.7480 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
34.75 € *
Price list
Quantity
Price per unit*
1 pcs.
34.7480 €
5 pcs.
33.0225 €
*incl. VAT plus shipping costs
Subject to prior sale

VARTA LCD Universal Charger+ 57688 101 401

Premium chargers with single-slot charging, modern LCD display, and advanced safety features for optimal charging results.
Charges up to 4 AA, AAA, C, D, or 1x 9V NiMH rechargeable batteries, charging time 4 hours (4 AA/1600 mA), USB-C input 12 V / 1.25 A PD, LCD display to show the charge level. Single-slot charging for maximum flexibility and best charging results. With advanced safety features: Minus Delta V shutdown, time-based safety shutdown, reverse polarity and short circuit protection, alkaline and defective cell detection, temperature control. Trickle charging for best charging results. Unique and high-quality VARTA design for an exceptional product look. Includes 1 m USB Type C to USB Type C charging cable.

Technical specifications
Filter Property Value
Version battery charger
Suitable for AA/AAA/C/D/9V E-Block
Number of cells 4
Logistics
Property Value
Country of origin CN
Customs tariff number 85044060
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes