57685 101 441 | VARTA

VARTA LCD Ultra Fast Charger+

Order No.: 26A8071
EAN: 4008496988273
MPN:
57685 101 441
Series: Charger+
57685 101 441 VARTA Universal Chargers Image 1
57685 101 441 VARTA Universal Chargers Image 2
57685 101 441 VARTA Universal Chargers Image 3
57685 101 441 VARTA Universal Chargers Image 4
57685 101 441 VARTA Universal Chargers Image 5
Image may differ
Unit Price (€ / pc.)
56.406 € *
Available: 1 pcs.
Total Price:
56.41 € *
Price list
Quantity
Price per unit*
1 pcs.
56.406 €
5 pcs.
53.431 €
*incl. VAT plus shipping costs
Subject to prior sale

VARTA LCD Ultra Fast Charger+ 4x AA 2100 mAh 56706

VARTA's fastest charger with a charging time of just 15 minutes! Single-slot charging, modern LCD display, and advanced safety features for optimal charging results. Charges up to 4 AA or AAA NiMH batteries simultaneously, charging time of only 15 minutes (2 AA/1600 mAh), USB Type C input with 15 V/3 A, LCD display to show the charge level with display for V, mAh, and minutes. Single-slot charging for maximum flexibility and best charging results with 3 modes for fast charging, charging, and refreshing. Advanced safety features with minus delta V shutdown and time-based safety shutdown, reverse polarity and short circuit protection. Detection of alkaline and defective cells. Temperature control and trickle charging for best charging results. Unique and high-quality VARTA design for an exceptional product look. Includes 1 m USB Type C to USB Type C charging cable, 45 W power supply, and 4x Recharge Accu Power AA 2100 mAh.

Technical specifications
Filter Property Value
Version battery charger
Suitable for AA/AAA
Number of cells 4
Additional parts 4x AA 2100 mA
Logistics
Property Value
Country of origin CN
Customs tariff number 85044060
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Signal word
Property Value
Information on dangerous goods