57681 101 401 | VARTA

VARTA LCD Multi Charger+

Order No.: 26A8069
EAN: 4008496988211
MPN:
57681 101 401
Series: Charger+
57681 101 401 VARTA Universal Chargers Image 1
57681 101 401 VARTA Universal Chargers Image 2
57681 101 401 VARTA Universal Chargers Image 3
Image may differ
Unit Price (€ / pc.)
31.059 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
31.06 € *
Price list
Quantity
Price per unit*
1 pcs.
31.059 €
5 pcs.
29.512 €
*incl. VAT plus shipping costs
Subject to prior sale

VARTA LCD Multi Charger+ 57681 101 401

Premium chargers with single-slot charging, modern LCD display, and advanced safety features for optimal charging results.
Charges up to 8 AA or AAA NiMH batteries simultaneously, charging time: 4 hours (4 AA/1600 mAh), USB-C input 12 V/1.25 A PD, LCD display to show the charge level. Single-slot charging for maximum flexibility and best charging results. Advanced safety technology with shutdown in case of minus delta V, safety timer, reverse polarity and short circuit protection, detection of defective cells and alkaline batteries. Trickle charging for best charging results. Unique and high-quality VARTA design for an exceptional product look, including 1 m USB Type C to USB Type C charging cable.

Technical specifications
Filter Property Value
Version battery charger
Suitable for AA/AAA
Number of cells 8
Logistics
Property Value
Country of origin CN
Customs tariff number 85044060
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes