17670 101 111 | VARTA

Dynamo lantern, 6 m, 50 lm, IP54, VARTA 17670 101 111

Order No.: 26A8063
EAN: 4008496070299
MPN:
17670 101 111
Dynamo Lantern
17670 101 111 VARTA Torches Image 1
17670 101 111 VARTA Torches Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.6465 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
123.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
6 pcs.
20.6465 €

Dynamo Lantern, 17670 101 111, VARTA

The 17670 101 111 is a Dynamo Lantern for power outages and emergencies. It has two light modes: High and Low, also has a night mode. The lantern is splash-proof and dust-proof with rubber elements on the underside for better grip. It has a crank for manual charging, rechargeable via USB Type C.

Technical specifications
Filter Property Value
Reach 6 m
Rechargeable Yes
Explosion Safe No
Batteries 3.7 V 350 mAh
Degree of protection (IP) IP54
Luminous flux 50 lm
Logistics
Property Value
Country of origin CN
Customs tariff number 85131000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Signal word
Property Value
Information on dangerous goods