17624101111 | VARTA
Motion detector Slim Light, 10 m, 80 lm, L 240 mm, VARTA 17624101111
Order No.: 26A8023
EAN: 4008496200290
MPN:
17624101111
VARTA Motion Sensor Slim Light
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.4081 € *
Available: 1 pcs.
Total Price:
21.41 € *
Price list
Quantity
Price per unit*
1 pcs.
21.4081 €
6 pcs.
20.2181 €
*incl. VAT plus shipping costs
Subject to prior sale
Motion sensor, 17624101111, VARTA
Practical, elegant, slimline light that can detect every angle thanks to automatic motion detection that effortlessly illuminates every corner. Bright and pleasant lighting for various places in the home such as kitchens, bedrooms, children's rooms, bathrooms, corridors, basements, garages, pantries and storage rooms.
Features
- Compact and lightweight
- USB type C cable included
- Rechargeable
- Motion detector to activate the light
- Automatic switch-off after 20 seconds
- Convenient installation using magnets or 3M adhesive tape
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Illuminant type | LED | |
| Reach | 10 m | |
| Rechargeable | Yes | |
| Length | 240 mm | |
| Luminous flux | 80 lm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 94054231 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | ![]() |
