16621101121 | VARTA

Magnetic safety light, 5 m, 25 lm, IP54, L 45,8 mm, VARTA 16621101121

Order No.: 26A8022
EAN: 4008496121373
MPN:
16621101121
VARTA MAGNETIC SAFETY LIGHT
16621101121 VARTA Torches Image 1
16621101121 VARTA Torches Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.6981 € *
Available: 1 pcs.
Total Price:
10.70 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6981 €
4 pcs.
9.5081 €
*incl. VAT plus shipping costs
Subject to prior sale

Magnetic safety light, 16621101121, VARTA

Visibility is safety: with its compact and lightweight design, IP54 protection rating, flexible mounting options and various light modes, it is a genuine multi-purpose light source.

Features

  • Use for running, pets, backpacks, school bags or pushchairs
  • 5 light modes: white (high, low, flashing) and red (high, flashing)
  • IP54 splash-proof, dust-proof and impact-resistant
  • With reflective elements to increase visibility
  • Compact and lightweight
Technical specifications
Filter Property Value
Illuminant type LED
Reach 5 m
Batteries 2 x CR2032
Degree of protection (IP) IP54
Length 45.8 mm
Luminous flux 25 lm
Logistics
Property Value
Country of origin CN
Customs tariff number 85131000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Signal word
Property Value
Information on dangerous goods