15673 101 111 | VARTA
Lantern, 10 m, 150 lm, VARTA 15673 101 111
Order No.: 26A8054
EAN: 4008496213979
MPN:
15673 101 111
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.401 € *
Standard delivery time from the manufacturer is: 1 Week
Lantern , 15673 101 111, VARTA
Everyday lantern with basic features and adjustable light intensity.
Features
- Adjustable light range for optimum illumination
- Frosted lens for better light distribution - no glare
- Integrated hook and magnet for various mounting options
- Rubberized non-slip grip
- Various mounting options - hanging, standing, magnet for hands-free working
- Shockproof (1m)
- High-performance LED
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Illuminant type | LED | |
| Reach | 10 m | |
| Rechargeable | No | |
| Batteries | 3 x AA | |
| Shell Material | plastic | |
| Luminous flux | 150 lm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85131000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |