86237 501 501 | VARTA
Lithium-battery, 3 V, 2/3R23, 2/3 AA, round cell, axial leaded, 86237 501 501
Order No.: 26A4114
EAN: 4099891651596
MPN:
86237 501 501
CR2/3AA
Unit Price (€ / pc.)
9.4605 € *
Next delivery: 87 pcs. on 2026-05-08
Total Price:
9.46 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4605 €
20 pcs.
8.5085 €
40 pcs.
7.6636 €
80 pcs.
6.8901 €
160 pcs.
6.2118 €
*incl. VAT plus shipping costs
Subject to prior sale
Lithium batteries, type Varta CR..A/AA.
Round cell type AA
With axial wire taps, type CR.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | round cell | |
| Technology | lithium | |
| IEC designation | 2/3R23 | |
| other designation | 2/3 mignon | |
| Rated voltage | 3 V | |
| Nominal capacity | 1.35 Ah | |
| Size | 2/3 AA | |
| Height | 33.5 mm | |
| diameter | 14.7 mm | |
| Connection | axial leaded | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 75 °C | |
| Usage | industrial applications |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85065010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |
| RoHS conform | not_relevant |
| SVHC free | No |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | ![]() |
