86237 201 501 | VARTA

Lithium-battery, 3 V, 2/3R23, 2/3 AA, round cell, solder pin, 86237 201 501

Order No.: 26A4124
EAN: 4099891651626
MPN:
86237 201 501
CR2/3AA
86237 201 501 VARTA Round Cells, 9V Blocks Image 1
86237 201 501 VARTA Round Cells, 9V Blocks Image 2
Image may differ
Unit Price (€ / pc.)
9.4605 € *
Available: 381 pcs.
Total Price:
9.46 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4605 €
10 pcs.
8.9845 €
50 pcs.
8.5561 €
100 pcs.
8.0920 €
*incl. VAT plus shipping costs
Subject to prior sale

Lithium batteries, type Varta CR..A/AA.

Round cell type AA

With 3 solder pin terminals, type CR..SLF.

Technical specifications
Filter Property Value
Version round cell
Technology lithium
IEC designation 2/3R23
other designation 2/3 mignon
Rated voltage 3 V
Nominal capacity 1.35 Ah
Size 2/3 AA
Height 33.5 mm
diameter 14.7 mm
Connection solder pin
min. operating temperature -55 °C
max. operating temperature 75 °C
Usage industrial applications
Logistics
Property Value
Customs tariff number 85065010
Country of origin DE
Compliance
Property Value
Substance description 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME)
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
Signal word
Property Value
Information on dangerous goods