86131 301 501 | VARTA
Lithium-battery, 3 V, CR11108, round cell, soldering lug, 86131 301 501
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.7001 € *
Available: 30 pcs.
Total Price:
5.70 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7001 €
10 pcs.
5.0099 €
100 pcs.
4.4030 €
250 pcs.
4.2364 €
1000 pcs.
3.9508 €
*incl. VAT plus shipping costs
Subject to prior sale
Lithium batteries, type Varta CR1/3N.
Button cell (e.g. for photo applications)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | round cell | |
| Technology | lithium | |
| IEC designation | CR11108 | |
| other designation | 1/3 N | |
| Rated voltage | 3 V | |
| Nominal capacity | 170 mAh | |
| Height | 10.8 mm | |
| diameter | 11.6 mm | |
| Connection | soldering lug | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 65 °C | |
| Usage | industrial applications |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85065030 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |
| RoHS conform | not_relevant |
| SVHC free | No |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | ![]() |
