86127 301 501 | VARTA

Lithium-battery, 3 V, 1/2R6, 1/2 AA, round cell, soldering lug, 86127 301 501

Order No.: 26A4142
EAN: 4099891651657
MPN:
86127 301 501
CR1/2AA
86127 301 501 VARTA Round Cells, 9V Blocks Image 1
86127 301 501 VARTA Round Cells, 9V Blocks Image 2
Image may differ
Unit Price (€ / pc.)
11.9000 € *
Available: 10 pcs.
Total Price:
11.90 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9000 €
10 pcs.
10.7576 €
*incl. VAT plus shipping costs
Subject to prior sale

Lithium batteries, type Varta CR..A/AA.

Round cell type AA

With 10 mm solder lugs, type CR..LF.

Technical specifications
Filter Property Value
Version round cell
Technology lithium
IEC designation 1/2R6
other designation 1/2 mignon
Rated voltage 3 V
Nominal capacity 950 mAh
Size 1/2 AA
Height 25.1 mm
diameter 14.7 mm
Connection soldering lug
min. operating temperature -55 °C
max. operating temperature 75 °C
Usage industrial applications
Logistics
Property Value
Country of origin DE
Customs tariff number 85065010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME)
RoHS conform not_relevant
SVHC free No
Signal word
Property Value
Information on dangerous goods