86117 201 301 | VARTA
Lithium-battery, 3 V, LR6, AA, round cell, solder pin, 86117 201 301
Order No.: 26A4126
EAN: 4099891651633
MPN:
86117 201 301
Unit Price (€ / pc.)
9.5914 € *
Available: 9 pcs.
Total Price:
9.59 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5914 €
10 pcs.
8.4371 €
*incl. VAT plus shipping costs
Subject to prior sale
Lithium batteries, type Varta CR..A/AA.
Round cell type AA
With 3 solder pin terminals, type CR..SLF.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | round cell | |
| Technology | lithium | |
| IEC designation | LR6 | |
| other designation | mignon | |
| Rated voltage | 3 V | |
| Nominal capacity | 2 Ah | |
| Size | AA | |
| Height | 50.5 mm | |
| diameter | 14.75 mm | |
| Connection | solder pin | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 75 °C | |
| Usage | industrial applications |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85065010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |
| RoHS conform | not_relevant |
| SVHC free | No |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | ![]() |
