86117 101 501 | VARTA
Lithium-battery, 3 V, LR6, AA, round cell, surface contact, 86117 101 501
Order No.: 26A4106
EAN: 4099891651565
MPN:
86117 101 501
Unit Price (€ / pc.)
7.5446 € *
Available: 24 pcs.
Total Price:
7.54 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5446 €
10 pcs.
6.6521 €
50 pcs.
6.1880 €
150 pcs.
5.9143 €
500 pcs.
5.6168 €
*incl. VAT plus shipping costs
Subject to prior sale
Lithium batteries, type Varta CR..A/AA.
Round cell type AA
Version with battery design, type CR.
With side surface contacts (without tap), for battery holders.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | round cell | |
| Technology | lithium | |
| IEC designation | LR6 | |
| other designation | mignon | |
| Rated voltage | 3 V | |
| Nominal capacity | 2 Ah | |
| Size | AA | |
| Height | 50.5 mm | |
| diameter | 14.75 mm | |
| Connection | surface contact | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 75 °C | |
| Usage | industrial applications |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85073020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |
| RoHS conform | not_relevant |
| SVHC free | No |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | ![]() |
