6106301402 | VARTA
Lithium-battery, 1.5 V, LR6, AA, round cell, surface contact, 6106301402
Unit Price (€ / pck.)
5.0099 € *
Available: 35 pck.
Total Price:
5.01 € *
Price list
Quantity
Price per unit*
1 pck.
5.0099 €
10 pck.
4.4149 €
100 pck.
3.8675 €
250 pck.
3.7128 €
1000 pck.
3.4748 €
*incl. VAT plus shipping costs
Subject to prior sale
Lithium Battery, 6106301402, Varta
Lithium batteries are the perfect choice for a camera, flash, MP3 player
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | round cell | |
| Technology | lithium | |
| IEC designation | LR6 | |
| other designation | mignon | |
| Rated voltage | 1.5 V | |
| Nominal capacity | 2.9 Ah | |
| Size | AA | |
| Height | 50.5 mm | |
| diameter | 14.5 mm | |
| Connection | surface contact | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 50 °C | |
| Usage | general applications |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85065030 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |
| RoHS conform | not_relevant |
| SVHC free | No |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | ![]() |
