6103301402 | VARTA
Lithium-battery, 1.5 V, LR03, AAA, round cell, surface contact, 6103301402
Unit Price (€ / pck.)
5.2598 € *
Available: 17 pck.
Total Price:
5.26 € *
Price list
Quantity
Price per unit*
1 pck.
5.2598 €
10 pck.
4.6291 €
100 pck.
4.0579 €
250 pck.
3.9032 €
1000 pck.
3.6533 €
*incl. VAT plus shipping costs
Subject to prior sale
Lithium battery, 6103301402, Varta
Lithium batteries are the perfect choice for a camera, flash, MP3 player
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | round cell | |
| Technology | lithium | |
| IEC designation | LR03 | |
| other designation | micro | |
| Rated voltage | 1.5 V | |
| Nominal capacity | 1.1 Ah | |
| Size | AAA | |
| Height | 44.5 mm | |
| diameter | 10.5 mm | |
| Connection | surface contact | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 50 °C | |
| Usage | general applications |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85065030 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |
| RoHS conform | not_relevant |
| SVHC free | No |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | ![]() |
