4003 24-ER BOX VARTA MICRO | VARTA
Alkali manganese-battery, 1.5 V, LR03, AAA, round cell, surface contact, 4003 24-ER BOX VARTA MICRO
Unit Price (€ / pck.)
12.2451 € *
Available: 4 pck.
Next delivery: 20 pck. on 2026-04-17
Total Price:
12.25 € *
Price list
Quantity
Price per unit*
1 pck.
12.2451 €
5 pck.
11.0194 €
10 pck.
9.9246 €
50 pck.
8.9607 €
*incl. VAT plus shipping costs
Subject to prior sale
Alkaline manganese batteries, type Varta Industrial.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | round cell | |
| Technology | alkali manganese | |
| IEC designation | LR03 | |
| other designation | micro | |
| Rated voltage | 1.5 V | |
| Nominal capacity | 1.2 Ah | |
| Size | AAA | |
| Height | 44.5 mm | |
| diameter | 10.5 mm | |
| Connection | surface contact | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 50 °C | |
| Usage | general applications |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85061011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | ![]() |
