09137 121 812 | VARTA
Alkali manganese-battery world cup bundle, LR03, LR6, 6LR61, AAA, AA, 9V, round cells, 9 V blocks, 09137 121 812
Order No.: 26A0026
EAN: 4008496237456
MPN:
09137 121 812
Varta Batteries + FIFA WM 26 Trionda League Ball
Series: LONGLIFE Power
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
279.65 € *
Standard delivery time from the manufacturer is: On Request
Varta Longlife Power incl. FIFA World Cup 26™ Trionda League Ball
A match and training ball that features the sleek design of the tournament’s official match ball. The ball is perfect for training and matches and features a seamless surface with a fine texture and a dimple pattern that gives it greater precision and stability in flight. Meets the FIFA Quality Standard with the FIFA World Cup 26™ logo printed on it.
Assortment consists of
- 1 x Ball (Manufacturer’s item number: JD8030)
- 50 x Varta 04903 121 414 Longlife Power AAA Bli 4
- 100 x Varta 04906 121 414 Longlife Power AA Bli 4
- 20 x Varta 04922 121 411 Longlife Power 9V Bli 1
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | round cells, 9 V blocks | |
| Technology | alkali manganese | |
| IEC designation | LR03, LR6, 6LR61 | |
| other designation | micro, mignon, 9 V-Block (6AM6, MN1604, 1604A, 1604AC) | |
| Size | AAA, AA, 9V | |
| Usage | devices with high energy consumption |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85061011 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | ![]() |
