06231 101 401 | VARTA
Lithium-battery, 6 V, 2CR11108, round cell, surface contact, 06231 101 401
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.6505 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
10.65 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6505 €
10 pcs.
10.1150 €
50 pcs.
9.6271 €
*incl. VAT plus shipping costs
Subject to prior sale
Lithium batteries, type CR.. und V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | round cell | |
| Technology | lithium | |
| IEC designation | 2CR11108 | |
| other designation | 28L, 28PXL, PX28L, L544, 2CR1/3N | |
| Rated voltage | 6 V | |
| Nominal capacity | 170 mAh | |
| Height | 25 mm | |
| diameter | 13 mm | |
| Connection | surface contact | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 70 °C | |
| Usage | photo applications |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85065010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | ![]() |
