06206 301 401 | VARTA

Lithium-battery, 3 V, CR15H270, round cell, surface contact, 06206 301 401

Order No.: 26A4090
EAN: 4008496537365
MPN:
06206 301 401
CR2
06206 301 401 VARTA Round Cells, 9V Blocks
Image may differ
Unit Price (€ / pc.)
3.9389 € *
Available: 41 pcs.
Total Price:
3.94 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9389 €
10 pcs.
3.4748 €
100 pcs.
3.0464 €
250 pcs.
2.9155 €
1000 pcs.
2.7370 €
*incl. VAT plus shipping costs
Subject to prior sale

Lithium batteries, type CR.. und V.

Technical specifications
Filter Property Value
Version round cell
Technology lithium
IEC designation CR15H270
other designation CR 2
Rated voltage 3 V
Nominal capacity 880 mAh
Height 27 mm
diameter 15.6 mm
Connection surface contact
min. operating temperature -20 °C
max. operating temperature 70 °C
Usage photo applications
Logistics
Property Value
Country of origin US
Customs tariff number 85065010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME)
RoHS conform not_relevant
SVHC free No
Signal word
Property Value
Information on dangerous goods