04914 121 412 | VARTA
Alkali manganese-battery, 1.5 V, LR14, C, round cell, surface contact, 04914 121 412, package with 2 pieces
This item is no longer available.
As an alternative, we recommend the following item:
Alkali manganese-battery, 1.5 V, LR14, C, round cell, surface contact, 04914 121 422, package with 2 pieces
Order No.: 26A8039
Manufacturer: VARTA
per pck. 3.6295 € *
Alkali Manganese Battery, 4914121412, Varta
VARTA LONGLIFE Power are specially designed for devices with a high constant power demand such as portable radios, tape recorders and CD players.
Features
- Innovative new cell design with matte surface for a premium feel
- Guaranteed storability of 10 years
- Easy recognition of the recommended application by modern icons
- Packaging is made of at least 80% recycled material
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | round cell | |
| Technology | alkali manganese | |
| IEC designation | LR14 | |
| other designation | baby | |
| Rated voltage | 1.5 V | |
| Size | C | |
| Height | 50 mm | |
| diameter | 25.5 mm | |
| Connection | surface contact | |
| Usage | devices with high energy consumption |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85061011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | ![]() |
