04906 121 782 | VARTA
Alkali manganese-battery, 1.5 V, LR6, AA, round cell, surface contact, 04906 121 782, package with 12 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
7.2828 € *
Available: 20 pck.
Total Price:
7.28 € *
Price list
Quantity
Price per unit*
1 pck.
7.2828 €
5 pck.
6.5569 €
10 pck.
5.9024 €
20 pck.
5.3074 €
*incl. VAT plus shipping costs
Subject to prior sale
Battery, 04906 121 782, VARTA
VARTA Longlife power battery, size AA, available in a pack of 12.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | round cell | |
| Technology | alkali manganese | |
| IEC designation | LR6 | |
| other designation | mignon | |
| Rated voltage | 1.5 V | |
| Size | AA | |
| Height | 50.5 mm | |
| diameter | 14.5 mm | |
| Connection | surface contact | |
| Usage | devices with high energy consumption |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85061011 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | ![]() |
