04906 121 720 | VARTA

Alkali manganese-battery, 1.5 V, LR6, AA, round cell, surface contact, 04906 121 720, package with 20 pieces

Order No.: 26A8013
EAN: 4008496067480
MPN:
04906 121 720
Series: LONGLIFE Power
04906 121 720 VARTA Round Cells, 9V Blocks Image 1
04906 121 720 VARTA Round Cells, 9V Blocks Image 2
Image may differ
Unit Price (€ / pck.)
12.1380 € *
Available: 161 pck.
Total Price:
12.14 € *
Price list
Quantity
Price per unit*
1 pck.
12.1380 €
5 pck.
10.9242 €
10 pck.
9.8294 €
20 pck.
8.8536 €
*incl. VAT plus shipping costs
Subject to prior sale

Battery, 04906 121 720, VARTA

VARTA Longlife power battery, size AA, available in a pack of 20.

Technical specifications
Filter Property Value
Version round cell
Technology alkali manganese
IEC designation LR6
other designation mignon
Rated voltage 1.5 V
Size AA
Height 50.5 mm
diameter 14.5 mm
Connection surface contact
Usage devices with high energy consumption
Logistics
Property Value
Customs tariff number 85061011
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Signal word
Property Value
Information on dangerous goods