04906 121 354 | VARTA
Alkali manganese-battery, 1.5 V, LR6, AA, round cell, surface contact, 04906 121 354
Unit Price (€ / pck.)
3.1535 € *
Available: 678 pck.
Total Price:
3.15 € *
Price list
Quantity
Price per unit*
1 pck.
3.1535 €
10 pck.
2.7727 €
100 pck.
2.4276 €
250 pck.
2.3324 €
1000 pck.
2.1896 €
*incl. VAT plus shipping costs
Subject to prior sale
Batteries for general-purpose applications, type Varta.
Alkaline manganese batteries, type Varta High Energy/Professional.
For demanding energy requirements.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | round cell | |
| Technology | alkali manganese | |
| IEC designation | LR6 | |
| other designation | mignon | |
| Rated voltage | 1.5 V | |
| Size | AA | |
| Height | 50.5 mm | |
| diameter | 14.5 mm | |
| Connection | surface contact | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 50 °C | |
| Usage | devices with high energy consumption |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85061011 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | ![]() |
