04714 110 402 | VARTA
Alkali manganese-battery, 1.5 V, LR14, C, round cell, surface contact, 04714 110 402
Order No.: 25A902
EAN: 4008496810529
MPN:
04714 110 402
This item is no longer available.
As an alternative, we recommend the following item:
Alkali manganese-battery, 1.5 V, LR14, C, round cell, surface contact, 04714 101 402, package with 2 pieces
Order No.: 25A993
Manufacturer: VARTA
per pck. 4.0222 € *
Battery, 04714 110 402, Varta
VARTA alkaline battery "LONGLIFE Max Power", baby (C/LR14) 1.5 Volt, height: 50.0 mm, diameter: 26.2 mm, weight: 68.5 g, in blister contains: 2 batteries
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | round cell | |
| Technology | alkali manganese | |
| IEC designation | LR14 | |
| other designation | baby | |
| Rated voltage | 1.5 V | |
| Size | C | |
| Height | 50 mm | |
| diameter | 26.2 mm | |
| Connection | surface contact |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85061011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | ![]() |
