04706 101 404 | VARTA
Alkali manganese-battery, 1.5 V, LR6, AA, round cell, surface contact, 04706 101 404, package with 4 pieces
Unit Price (€ / pck.)
3.6176 € *
Available: 86 pck.
Total Price:
3.62 € *
Price list
Quantity
Price per unit*
1 pck.
3.6176 €
10 pck.
3.2844 €
50 pck.
3.0464 €
100 pck.
2.8560 €
*incl. VAT plus shipping costs
Subject to prior sale
Alkali Manganese Battery, 4706101404, Varta
Varta Longlife Max Power offers precise energy for high technology devices. Suitable for digital cameras, blood pressure monitors, game controllers, etc., it offers precise energy with a guaranteed storage time of 10 years. This battery pack contains 4 batteries and provides clear communication of usage with pictograms on the pack. Designed with a 'single press out', the pack enables easy opening and stores unused batteries.
Features
- Innovative new cell design with matte surface for a premium feel
- Guaranteed storability of 10 years
- Easy recognition of the recommended application by modern icons
- Intelligent and practical packaging solution: Innovative opening/closing mechanism for easy battery storage
- Packaging made of cardboard material for easy recycling
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | round cell | |
| Technology | alkali manganese | |
| IEC designation | LR6 | |
| other designation | mignon | |
| Rated voltage | 1.5 V | |
| Size | AA | |
| Height | 50 mm | |
| diameter | 25.5 mm | |
| Connection | surface contact | |
| Usage | high tech devices |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85061011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | ![]() |
