04122 101 111 | VARTA
Alkali manganese-battery, 9 V, 6LR61, 9 V block, push button, 04122 101 111
Unit Price (€ / pc.)
2.5228 € *
Available: 291 pcs.
Total Price:
2.52 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5228 €
25 pcs.
2.1420 €
100 pcs.
1.9873 €
250 pcs.
1.8921 €
1000 pcs.
1.7017 €
*incl. VAT plus shipping costs
Subject to prior sale
Batteries for general-purpose applications, type Varta.
Alkaline manganese batteries, type Varta Longlife Extra.
For constant energy requirements.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 9 V block | |
| Technology | alkali manganese | |
| IEC designation | 6LR61 | |
| other designation | 9 V-Block, 6AM6, MN1604, 1604A, 1604AC | |
| Rated voltage | 9 V | |
| Nominal capacity | 550 mAh | |
| Height | 17.5 mm | |
| Length | 48.5 mm | |
| Width | 26.5 mm | |
| Connection | push button | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 60 °C | |
| Usage | devices with low energy consumption |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| Customs tariff number | 85061011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | ![]() |
