04120 101 412 | VARTA
Alkali manganese-battery, 1.5 V, LR20, D, round cell, surface contact, 04120 101 412
Order No.: 26A2133
EAN: 4008496525348
MPN:
04120 101 412
Alkali Manganese Battery, 4120101412, Varta
VARTA LONGLIFE is the long-life VARTA battery for devices with constant and low energy requirements.
Features
- Innovative new cell design with matte surface for a premium feel
- Guaranteed storability of 10 years
- Easy recognition of the recommended application by modern icons
- Packaging made of at least 80% recycled material
Technical specifications
Size | D | |
other designation | mono | |
Technology | alkali manganese | |
Usage | devices with high energy consumption | |
diameter | 32 mm | |
IEC designation | LR20 | |
Height | 61 mm | |
Version | round cell | |
Connection | surface contact | |
Rated voltage | 1.5 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85061011 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | not_relevant |
Signal word
Information on dangerous goods | ![]() ![]() ![]() ![]() ![]() |