04106 229 234 | VARTA

Alkali manganese-battery, 1.5 V, LR6, AA, round cell, surface contact, 04106 229 234, package with 24 pieces

Order No.: 26A8035
EAN: 4008496129980
MPN:
04106 229 234
Series: ENERGY
04106 229 234 VARTA Round Cells, 9V Blocks
Image may differ
Unit Price (€ / pck.)
13.566 € *
Available: 1 pck.
Total Price:
13.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
13.566 €

Battery, 04106 229 234, VARTA

Unique brand iconography ensures maximum brand appearance and recognition. This battery provides energy for basic needs.

Features

  • Best before date is indicated on each battery
  • Cardboard-material packaging for easy recycling
  • Cardboard packaging made of minimum 90% recycled content
  • For battery storage at home
  • Ideal travel pack
  • Reclosable opening
Technical specifications
Filter Property Value
Version round cell
Technology alkali manganese
IEC designation LR6
other designation mignon
Rated voltage 1.5 V
Size AA
Height 50.5 mm
diameter 14.5 mm
Connection surface contact
Logistics
Property Value
Country of origin DE
Customs tariff number 85061011
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Signal word
Property Value
Information on dangerous goods