04106 101 720 | VARTA
Alkali manganese-battery, 1.5 V, LR6, AA, round cell, surface contact, 04106 101 720, package with 20 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
11.1860 € *
Available: 5 pck.
Total Price:
11.19 € *
Price list
Quantity
Price per unit*
1 pck.
11.1860 €
5 pck.
10.0674 €
10 pck.
9.0559 €
20 pck.
8.1515 €
*incl. VAT plus shipping costs
Subject to prior sale
Battery, 04106 101 720, VARTA
VARTA Longlife power battery, size AA, available in a pack of 20.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | round cell | |
| Technology | alkali manganese | |
| IEC designation | LR6 | |
| other designation | mignon | |
| Rated voltage | 1.5 V | |
| Size | AA | |
| Height | 50.5 mm | |
| diameter | 14.5 mm | |
| Connection | surface contact | |
| Usage | devices with medium energy consumption |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85061011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | ![]() |
