04103 110 414 | VARTA
Alkali manganese-battery, 1.5 V, LR03, AAA, round cell, surface contact, 04103 110 414
Order No.: 25A907
EAN: 4008496810604
MPN:
04103 110 414
This item is no longer available.
As an alternative, we recommend the following item:
Alkali manganese-battery, 1.5 V, LR03, AAA, round cell, surface contact, 04103 101 414, package with 4 pieces
Order No.: 26A2131
Manufacturer: VARTA
per pck. 2.9631 € *
Long-life extra battery, 04103 110 414, Varta
Anwendung:
- portable radio recorders
- Walkmen (TM)
- Gameboys (TM)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | round cell | |
| Technology | alkali manganese | |
| IEC designation | LR03 | |
| other designation | micro | |
| Rated voltage | 1.5 V | |
| Size | AAA | |
| Height | 44.5 mm | |
| diameter | 10.5 mm | |
| Connection | surface contact | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 50 °C | |
| Usage | general applications |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Blister with 4 packages |
| Country of origin | CN |
| Customs tariff number | 85061011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | ![]() |
