04028 101 401 | VARTA
Silver oxide-battery, 6.2 V, 4SR44, round cell, surface contact, 04028 101 401
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.0567 € *
Standard delivery time from the manufacturer is: 1 Week
Silver oxide batteries, type V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | round cell | |
| Technology | silver oxide | |
| IEC designation | 4SR44 | |
| Rated voltage | 6.2 V | |
| Nominal capacity | 145 mAh | |
| Height | 25.2 mm | |
| diameter | 13 mm | |
| Connection | surface contact | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 65 °C | |
| Usage | photo applications |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85064000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | ![]() |
