00431 101 111 | VARTA
Zinc chloride-battery, 6 V, 4R25X, special battery, spring contact, 00431 101 111
Unit Price (€ / pc.)
6.1166 € *
Available: 16 pcs.
Total Price:
6.12 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1166 €
10 pcs.
5.3788 €
100 pcs.
4.7124 €
250 pcs.
4.5458 €
1000 pcs.
4.2483 €
*incl. VAT plus shipping costs
Subject to prior sale
Batteries for special applications, type Varta Spezial 431.
Compact, powerful batteries for continuous operation. Main use in backup devices, e.g. alarm systems, continuous light lamps or flashing lights.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | special battery | |
| Technology | zinc chloride | |
| IEC designation | 4R25X | |
| Rated voltage | 6 V | |
| Nominal capacity | 8.5 Ah | |
| Height | 115 mm | |
| Length | 67 mm | |
| Width | 67 mm | |
| Connection | spring contact | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 50 °C | |
| Usage | lamps and luminaires |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85061098 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | ![]() |
