75218 201 059 | VARTA
Nickel metal hydride-battery, 1.2 V, 1.8 mAh, HR6, AA, solder pin, 75218 201 059
Unit Price (€ / pc.)
8.8893 € *
Available: 19 pcs.
Total Price:
8.89 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8893 €
10 pcs.
7.8302 €
50 pcs.
7.2947 €
150 pcs.
6.9734 €
500 pcs.
6.6283 €
*incl. VAT plus shipping costs
Subject to prior sale
Nickel metal hydride-battery, 75218 201 059, VARTA
Nickel metal hydride-battery, 1.2 V, 1.8 Ah, HR6, AA, Solder pin.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Technology | nickel metal hydride | |
| Size | AA | |
| Rated voltage | 1.2 V | |
| Nominal capacity | 1.8 mAh | |
| IEC designation | HR6 | |
| Height | 49.2 mm | |
| diameter | 14.5 mm | |
| Connection | solder pin | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 35 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85075000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | ![]() |
