56756 101 402 | VARTA
Nickel metal hydride-battery, 1.2 V, 2.4 Ah, HR6, AA, surface contact, 56756 101 402, package with 2 pieces
Discontinued
Unit Price (€ / pck.)
8.2467 € *
Available: 9 pck.
Total Price:
8.25 € *
Price list
Quantity
Price per unit*
1 pck.
8.2467 €
10 pck.
7.6398 €
25 pck.
7.1757 €
50 pck.
6.7116 €
100 pck.
6.3189 €
*incl. VAT plus shipping costs
Subject to prior sale
Nickel Metal Hydride Battery, 56756101402, Varta
The new universal batteries Varta Power Accu - the best choice for electronic devices with high power consumption, suitable for fast charging and has a long life.
Features
- Ready for immediate use as pre-charged and with very low self-discharge
- Rechargeable
- Minimum self discharge
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Technology | nickel metal hydride | |
| other designation | mignon | |
| Size | AA | |
| Rated voltage | 1.2 V | |
| Nominal capacity | 2.4 Ah | |
| IEC designation | HR6 | |
| Height | 48 mm | |
| diameter | 14.5 mm | |
| Connection | surface contact | |
| Usage | general applications |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85075000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | ![]() |
