56720 101 402 | VARTA
Nickel metal hydride-battery, 1.2 V, 3 Ah, HR20, D, surface contact, 56720 101 402
Order No.: 25A921
EAN: 4008496550777
MPN:
56720 101 402
Power D 3000mAh (2)
Series: RECHARGE ACCU Power
Discontinued
Unit Price (€ / pck.)
11.9119 € *
Available: 10 pck.
Total Price:
11.91 € *
Price list
Quantity
Price per unit*
1 pck.
11.9119 €
10 pck.
10.4839 €
50 pck.
9.7699 €
150 pck.
9.3415 €
500 pck.
8.8536 €
*incl. VAT plus shipping costs
Subject to prior sale
Battery Power, 56720 101 402, Varta
Features
- Already preloaded with "Ready To Use" technology for immediate use
- Very low self-discharge
- Rechargeable without memory effect
- Suitable for all common chargers and standard applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Technology | nickel metal hydride | |
| other designation | mono | |
| Size | D | |
| Rated voltage | 1.2 V | |
| Nominal capacity | 3 Ah | |
| IEC designation | HR20 | |
| Height | 50.5 mm | |
| diameter | 34.2 mm | |
| Connection | surface contact |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85075000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | ![]() |
