00957 121 802 | VARTA
Nickel metal hydride-rechargeable battery world cup bundle, 1.2 V, 800 Ah, HR03, AAA, surface contact, 00957 121 802
Order No.: 26A0126
EAN: 4008496236480
MPN:
00957 121 802
Varta Recharg. Batteries + adidas DFB WM Fan Scarf
Series: RECHARGE ACCU PHONE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
243.95 € *
Standard delivery time from the manufacturer is: On Request
Varta Recharge Accu Phone kit, including an adidas DFB 2026 World Cup Germany Fan Scarf
The official fan scarf for the 2026 World Cup™, inspired by the DFB team’s jersey. The 1:1 flat-knit ribbed construction ensures the necessary durability, while vibrant colors and an integrated adidas Performance logo make it a statement piece.
Assortment consists of
- 1 x Fan Scarf (Manufacturer's Item Number: KC6688)
- 50 x 58398 101 402 RECH.AC.Phone AAA800mAh Bli2
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Technology | nickel metal hydride | |
| other designation | micro | |
| Size | AAA | |
| Rated voltage | 1.2 V | |
| Nominal capacity | 800 Ah | |
| IEC designation | HR03 | |
| Height | 44 mm | |
| diameter | 10 mm | |
| Connection | surface contact | |
| Usage | cordless phones |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85061011 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | ![]() |
