75615 101 000 | VARTA
Button cell battery, nickel metal hydride, 1.2 V, 150 mAh, 75615 101 000
Order No.: 26A7162
EAN: 4099891613976
MPN:
75615 101 000
V150H
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.3078 € *
Standard delivery time from the manufacturer is: 8 Weeks
Ni/MH accumulators, type Varta V/CP..H.
Button cell that is suitable for standard, high-temperature and continuous duty applications up to +65 °C. Environmentally compatible through absence of Cd, Hg and Pb
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Technology | nickel metal hydride | |
| Version | button cell | |
| Rated voltage | 1.2 V | |
| Nominal capacity | 150 mAh | |
| Height | 5 mm | |
| diameter | 11 mm | |
| Connection | surface contact | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 65 °C | |
| Usage | general applications |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85075000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | ![]() |
