75615 302 059 | VARTA
Nickel-metal hydride rechargeable battery, 150 mA·h, 2.4 V, Battery pack, 75615 302 059
Order No.: 26A6520
EAN: 4099891991692
MPN:
75615 302 059
2/V150H S.SLF++10
Unit Price (€ / pc.)
19.9920 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
19.99 € *
Price list
Quantity
Price per unit*
1 pcs.
19.9920 €
5 pcs.
17.9928 €
10 pcs.
16.1840 €
50 pcs.
14.5775 €
*incl. VAT plus shipping costs
Subject to prior sale
Ni/MH accumulators, type Varta 75615 302 059.
For PCB mounting, with 3 solder tabs, consisting of button cells with heat-shrink tubing, for data backup, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Technology | nickel metal hydride | |
| Rated voltage | 2.4 V | |
| Nominal capacity | 150 Ah | |
| Length | 26.5 mm | |
| Width | 12.9 mm | |
| Height | 15 mm | |
| Connection | 3 plug solder lugs | |
| Usage | data backup applications |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85075000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |