75604 602 059 | VARTA
Nickel-metal hydride rechargeable battery, 40 mA·h, 2.4 V, Battery pack
Unit Price (€ / pc.)
8.3181 € *
Next delivery: 20 pcs. on 2026-05-22
Ni/MH accumulators, type Varta V-SLF.
With 3 solder tabs and insulating coating (type KM/plastic sheath, type S/heatshrink tubing)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Technology | nickel metal hydride | |
| Rated voltage | 2.4 V | |
| Nominal capacity | 40 mAh | |
| Height | 11 mm | |
| Weight | 1.7 g | |
| Connection | 3 plug solder lugs | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 65 °C | |
| Usage | data backup applications |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85075000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | ![]() |
