55630 403 059 | VARTA
Nickel-metal hydride rechargeable battery, 300 mA·h, 3.6 V, Battery pack
Unit Price (€ / pc.)
24.7758 € *
Available: 6 pcs.
Total Price:
24.78 € *
Price list
Quantity
Price per unit*
1 pcs.
24.7758 €
5 pcs.
23.3002 €
15 pcs.
22.4077 €
50 pcs.
21.4081 €
150 pcs.
20.5275 €
*incl. VAT plus shipping costs
Subject to prior sale
Ni/MH accumulators, type Varta Flat-Pack FL3/CP300H
With solder tabs (SLF), horizontally arranged button cells with ground electrodes series V..H. Suitable for applications such as data backup. The type designation identifies the number of button cells, e.g. FL 2 contains cells
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Technology | nickel metal hydride | |
| Rated voltage | 3.6 V | |
| Nominal capacity | 300 mAh | |
| Height | 81 mm | |
| Weight | 11 g | |
| Connection | 3 plug solder pins | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 65 °C | |
| Usage | data backup applications |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85075000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | ![]() |
