55615 201 046 | VARTA
Nickel-metal hydride rechargeable battery, 150 mA·h, 1.2 V, Button cells
Order No.: 26A7340
EAN: 4099889436242
MPN:
55615 201 046
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2959 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
4.30 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2959 €
5 pcs.
4.0817 €
10 pcs.
3.8794 €
*incl. VAT plus shipping costs
Subject to prior sale
Ni/MH accumulators, type Varta Safe Tronic 55615.
Button cells in plastic sheath, with 3 solder tabs for PCB mounting, for data backup etc
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Technology | nickel metal hydride | |
| Rated voltage | 1.2 V | |
| Nominal capacity | 150 mAh | |
| Length | 25.6 mm | |
| Width | 14.1 mm | |
| Height | 5.9 mm | |
| Weight | 6.4 g | |
| Connection | 3 plug solder lugs | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 65 °C | |
| Usage | data backup applications |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85075000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | ![]() |
