55608 303 098 | VARTA
Nickel-metal hydride accumulator, 80 mA-h, 3.6 V, battery pack
Order No.: 26A7336
EAN: 4099889436228
MPN:
55608 303 098
3/V80H S.SLF.Einf.
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.0856 € *
Available: 2 pcs.
Total Price:
24.09 € *
Price list
Quantity
Price per unit*
1 pcs.
24.0856 €
5 pcs.
22.6457 €
15 pcs.
21.7770 €
50 pcs.
20.8012 €
150 pcs.
19.9444 €
*incl. VAT plus shipping costs
Subject to prior sale
Nickel-metal hydride accumulator, 3/V80H S.SLF.Einf., Varta
With 2 plug-in solder tags.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Technology | nickel metal hydride | |
| Rated voltage | 3.6 V | |
| Nominal capacity | 80 mAh | |
| Height | 19.9 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 65 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85075000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | ![]() |
