18624 101 401 | VARTA
LED plug light with motion detector, 18 lm, 18624 101 401
Order No.: 26A8062
EAN: 4008496081721
MPN:
18624 101 401
Motion Sensor Plug Light
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.9845 € *
Standard delivery time from the manufacturer is: 1 Week
Motion Sensor Plug Light, 18624 101 401, VARTA
The 18624 101 401 is a motion sensor plug light with a modern and neutral design with a glossy and matte surface. It has three light modes: On, Off, and Auto, the auto function lasts for 90 seconds.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED plug light with motion detector | |
| Luminous flux | 18 lm | |
| Length | 200 mm | |
| Width | 120 mm | |
| Height | 70 mm | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94054231 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |