57933 101 111 | VARTA
VARTA USB Car Charger
Order No.: 26A8061
EAN: 4008496077557
MPN:
57933 101 111
Car Charger
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.9805 € *
Available: 2 pcs.
Total Price:
18.98 € *
Price list
Quantity
Price per unit*
1 pcs.
18.9805 €
4 pcs.
17.0765 €
*incl. VAT plus shipping costs
Subject to prior sale
USB Car Charger, 57933 101 111, VARTA
The 57933 101 111 is a car charger with 12-24 V input. It has 1 x USB A QC and 1 x USB Type C PD with a 45 W total output.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | USB car charger | |
| Site (1) | automotive plug | |
| Site (2) | USB A, USB type C | |
| Power supply | 12 to 24 V | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |